text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0816P-2371-D-37H

RR Series 0603 0.063 W 2.37 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 1706
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.37kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$63.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0127
15,000
$0.0106
25,000
$0.0105
100,000
$0.0103
150,000+
$0.0102
Product Variant Information section