text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0816P-304-D

RR Series 0603 0.0625 W 300 kOhm ± 0.5 % ±25 ppm/°C Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Date Code: 0829
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 300kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.50
USD
Quantity
Web Price
5,000
$0.0179
15,000
$0.0148
20,000
$0.0147
50,000
$0.0144
75,000+
$0.0143