
Manufacturer Part #
RR0816P-433-D
RR Series 0603 0.063 W 43 kΩ ±0.5% ± 25 ppm/°C Thin Film Chip Resistor
| |||||||||||
Mfr. Name: | Susumu | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 43kΩ |
Rated Power: | 63mW |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±25ppm/°C |
Case Size: | 0603 (1608 Metric) |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.0134
15,000
$0.0107
25,000
$0.0106
100,000
$0.0103
150,000+
$0.0102
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel