text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0816P-7321-D-84H

RR Series 0603 7.32 kΩ ±0.5% ±25 ppm/°C 0.063 W Metal Thin Film Chip Resistor

Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 7.32kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$67.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0134
15,000
$0.0107
25,000
$0.0106
100,000
$0.0103
150,000+
$0.0102
Product Variant Information section