text.skipToContent text.skipToNavigation

Manufacturer Part #

RR1220P-2610-D-M

RR Series 0805 0.1 W 261 Ohm ±0.5% ±25 ppm/°C SMT Metal Film Chip Resistor

Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 261Ω
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$72.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0144
15,000
$0.0111
25,000
$0.0109
100,000
$0.0105
150,000+
$0.0104
Product Variant Information section