

Manufacturer Part #
RR1220P-8660-D-M
RR Series 0805 0.1 W 866Ω ±0.5% ±25 ppm/°C Thin Film Chip Resistor
| |||||||||||
Mfr. Name: | Susumu | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 866Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±25ppm/°C |
Case Size: | 0805 (2012 Metric) |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.0144
15,000
$0.0111
25,000
$0.0109
100,000
$0.0105
150,000+
$0.0104
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel