
Manufacturer Part #
RR1220P-8662-D-M
RR Series 0805 0.1 W 86.6 kOhm ±0.5% ±25 ppm/°C SMT Metal Film Chip Resistor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Resistance: | 86.6kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±25ppm/°C |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
5,000
$0.0181
15,000
$0.015
20,000
$0.0149
50,000
$0.0146
75,000+
$0.0145
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount