text.skipToContent text.skipToNavigation

Manufacturer Part #

RR1220Q-49R9-D-M

RR Series 0805 49.9 Ohm 0.1 W ±0.5 % ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 2.23V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.50
USD
Quantity
Web Price
5,000
$0.0181
15,000
$0.015
20,000
$0.0149
50,000
$0.0146
75,000+
$0.0145