text.skipToContent text.skipToNavigation

Manufacturer Part #

RS002120R0FE12

RS Series Ø 6.35 x 15.88 mm 120 Ohm ±1 % 5.5 W ±20 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 5.5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 25.69V
Operating Temp Range: -65°C to +350°C
Dimension: L  15.88mm x D  6.35mm
Height - Max: 7.137mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$89.50
USD
Quantity
Web Price
100
$0.895
300
$0.85
500
$0.845
1,500
$0.84
2,500+
$0.835
Product Variant Information section