text.skipToContent text.skipToNavigation

Manufacturer Part #

RS00215K00FE70

RS Series 15 Ohm ±1% 4 W ±20 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 4W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  15.88mm x D  6.35mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,440.00
USD
Quantity
Web Price
1,000+
$2.44
Product Variant Information section