text.skipToContent text.skipToNavigation

Manufacturer Part #

RS005180R0FE12

RS Series 5 W 180 Ohms 1 % 20 PPM Type RW Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 180Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  22.23mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$131.00
USD
Quantity
Web Price
100
$1.31
300
$1.11
500
$1.09
1,000
$1.07
2,000+
$1.05
Product Variant Information section