text.skipToContent text.skipToNavigation

Manufacturer Part #

RS0052K490JE12

RS Series Ø 7.92 x 22.23 mm 2.49 kOhm ±5 % 6.5 W ±20 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.49kΩ
Rated Power: 6.5W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 4.02V
Operating Temp Range: -65°C to +250°C
Dimension: L  22.23mm x D  7.92mm
Height - Max: 8.707mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$114.00
USD
Quantity
Web Price
100
$1.14
300
$0.965
500
$0.95
1,000
$0.935
2,000+
$0.915
Product Variant Information section