text.skipToContent text.skipToNavigation

Manufacturer Part #

RS00533K00FE73

RS Series 33 kOhm 5 W ±1 % ±20 ppm/°C Through Hole Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 406.202V
Operating Temp Range: -65°C to +250°C
Dimension: L  22.23mm x D  7.92mm
Height - Max: 8.707mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$485.00
USD
Quantity
Web Price
500+
$0.97
Product Variant Information section