text.skipToContent text.skipToNavigation

Manufacturer Part #

RS00533R00JE12

RS Series 5 W 33 kOhms ± 5 % ± 20 ppm/°C Axial Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Dimension: L  22.23mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$342.00
USD
Quantity
Web Price
100
$3.42
200
$2.81
300
$2.77
400+
$2.74
Product Variant Information section