text.skipToContent text.skipToNavigation

Manufacturer Part #

RS0053K300FE12

RS Series 3.3 kOhm ±1% 5 W ±20 ppm/°C Axial Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  22.23mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$168.00
USD
Quantity
Web Price
100
$1.68
300
$1.09
500
$1.05
1,500
$0.965
2,500+
$0.93
Product Variant Information section