text.skipToContent text.skipToNavigation

Manufacturer Part #

RS0053R000FB12

RS Series 3 Ω ±1 % 5 W ±50 ppm/°C Axial Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  22.23mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$189.00
USD
Quantity
Web Price
100
$1.89
200
$1.56
300
$1.54
400
$1.52
500+
$1.51
Product Variant Information section