text.skipToContent text.skipToNavigation

Manufacturer Part #

RS005R1000HE12

RS Series 5 W 0.1 Ohms 5 % 90 PPM Type RW Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 5W
Temp Coefficient: ±90ppm/°C
Dimension: L  22.23mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$169.00
USD
Quantity
Web Price
100
$1.69
300
$1.42
400
$1.41
1,000
$1.37
1,500+
$1.35
Product Variant Information section