text.skipToContent text.skipToNavigation

Manufacturer Part #

RS010100K0FE73

RS Series 47.5 x 9.53 mm 10 W 100 kOhm ±1 % ±20 ppm/°C Axial Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Operating Temp Range: -65°C to +250°C
Dimension: L  45.21mm x D  9.53mm
Height - Max: 10.31mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,635.00
USD
Quantity
Web Price
500+
$3.27
Product Variant Information section