text.skipToContent text.skipToNavigation

Manufacturer Part #

RS0105R000FE12

RS Series 10 W 5 Ohms 1 % 50 PPM Type RW Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  45.21mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
10
Total
$1,440.00
USD
Quantity
Web Price
10+
$2.88
Product Variant Information section