text.skipToContent text.skipToNavigation

Manufacturer Part #

RS0106R000FE73

RS Series 6 Ohm ±1% 10 W ±50 ppm/°C Axial Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  45.21mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$775.00
USD
Quantity
Web Price
500
$1.55
1,000
$1.13
1,500
$1.11
2,000+
$1.10
Product Variant Information section