text.skipToContent text.skipToNavigation

Manufacturer Part #

RS010R1000JE12

RS Series 0.1 Ω ±5 % 10 W ±90 ppm/°C Axial Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 10W
Tolerance (%): ±5%
Temp Coefficient: ±90ppm/°C
Dimension: L  45.21mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$190.00
USD
Quantity
Web Price
100
$1.90
200
$1.66
400
$1.63
500+
$1.62
Product Variant Information section