text.skipToContent text.skipToNavigation

Manufacturer Part #

RS010R5000FE12

RS Series 10 W 0.5 Ohms 1 % 90 PPM Type RW Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Dimension: L  45.21mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$199.00
USD
Quantity
Web Price
100
$1.99
300
$1.67
400
$1.66
1,000
$1.61
1,500+
$1.59
Product Variant Information section