text.skipToContent text.skipToNavigation

Manufacturer Part #

RS01A173R0FE12

RS Series 173 Ω ±1% 1 W ±20 ppm/°C Axial Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 173Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$154.00
USD
Quantity
Web Price
100
$1.54
300
$1.31
500
$1.29
1,500
$1.25
2,500+
$1.23
Product Variant Information section