text.skipToContent text.skipToNavigation

Manufacturer Part #

RS01A1R000FE70

RS Series 11.1 x 2.39 mm 1 W 1 Ohm ±1 % ±50 ppm/°C Axial Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$480.00
USD
Quantity
Web Price
1,000+
$0.48
Product Variant Information section