text.skipToContent text.skipToNavigation

Manufacturer Part #

RS01A249R0FE12

RS Series Ø 2.39 x 10.31 mm 249 Ohm ±1 % 1 W ±20 ppm/°C Wirewound Axial Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 249Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 15.77V
Operating Temp Range: -65°C to +250°C
Dimension: L  10.31mm x D  2.39mm
Height - Max: 3.177mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$109.00
USD
Quantity
Web Price
100
$1.09
300
$0.925
500
$0.91
1,000
$0.895
2,000+
$0.875
Product Variant Information section