text.skipToContent text.skipToNavigation

Manufacturer Part #

RS01A4R700KE12

RS Series 1 W 4.7 Ohms 10 % 50 PPM Type RW Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 1W
Tolerance (%): ±10%
Temp Coefficient: ±50ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$109.00
USD
Quantity
Web Price
100
$1.09
300
$0.925
500
$0.91
1,000
$0.895
2,000+
$0.875
Product Variant Information section