text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B220R0FE70

RS Series 15.8 x 4.75 mm 3 W 220 Ohm ±1 % ±20 ppm/°C Axial Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$435.00
USD
Quantity
Web Price
1,000+
$0.435
Product Variant Information section