text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B2K100FE12

RS02 Series 3 W 2.1 kOhm ±1% ±20 ppm/°C Axial Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.1kΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$1,100.00
USD
Quantity
Web Price
100
$1.10
2,000
$0.89
3,000+
$0.88
Product Variant Information section