text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B37R50FE12

RS Series 3 W 37.5 Ohms 1 % 20 PPM Type RW Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 37.5Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$240.00
USD
Quantity
Web Price
100
$0.80
600
$0.76
1,200
$0.72
1,500+
$0.685
Product Variant Information section