text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B50R00JE70

RS Series 50 Ω ±5 % 3 W ±20 ppm/°C Axial Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 50Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$855.00
USD
Quantity
Web Price
1,000
$0.855
2,000
$0.70
3,000
$0.69
4,000+
$0.685
Product Variant Information section