text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B5R000FE12

RS Series 3 W 5 Ohm ±1 % ±50 ppm/°C Silicon Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$79.00
USD
Quantity
Web Price
100
$0.79
300
$0.665
500
$0.655
1,000
$0.645
2,000+
$0.63
Product Variant Information section