text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02BR1000DE12

RS Series 3 W 100 MOhm ±0.5 % ±90 ppm/°C Silicon Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100mΩ
Rated Power: 3W
Tolerance (%): ±0.5%
Temp Coefficient: ±90ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$335.00
USD
Quantity
Web Price
100
$3.35
200
$2.77
300
$2.73
400
$2.70
500+
$2.68
Product Variant Information section