text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02BR1000FE73

RS Series 3 W 0.1 Ohms 1 % 90 PPM Type RW Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Total
$625.00
USD
Quantity
Web Price
500
$1.25
1,000
$1.02
1,500
$1.01
2,000+
$1.00
Product Variant Information section