text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02BR1500FE70

RS Series 0.15 Ohm 3 W ±1 % ±90 ppm/°C Through Hole Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.15Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Technology: Wirewound
Working Voltage-Nom: 212.132V
Operating Temp Range: -65°C to +250°C
Dimension: L  14.22mm x D  4.75mm
Height - Max: 5.537mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Total
$740.00
USD
Quantity
Web Price
1,000+
$0.74
Product Variant Information section