text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02BR3000FE70

RS Series 3 W 0.3 Ohm ±1 % ±90 ppm/°C Silicon Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.3GΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Total
$1,020.00
USD
Quantity
Web Price
1,000
$1.02
2,000+
$0.915
Product Variant Information section