text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02C453R0FE12

RS-2C 453 OHM 1% Wirewound Resistors, Industrial, Precision Power

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 453Ω
Rated Power: 2.5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$84.00
USD
Quantity
Web Price
100
$0.84
300
$0.80
500
$0.76
2,000
$0.72
3,000+
$0.685
Product Variant Information section