text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1/2909R0FE70

RS Series 909 Ohm ±1% 0.75 W ±20 ppm/°C Axial Silicone Coated Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 909Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  7.92mm x D  1.98mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,180.00
USD
Quantity
Web Price
1,000
$1.18
2,000
$0.765
3,000+
$0.745
Product Variant Information section