text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1/41K000FE12

RS Series 2.16 x 6.35 mm 0.4 W 1 kOhms 1% 20 PPM Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  6.35mm x D  2.16mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Total
$233.00
USD
Quantity
Web Price
100
$2.33
300
$1.19
500
$1.12
1,500
$0.985
2,500+
$0.93
Product Variant Information section