text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF100JB-73-10K

RSF Series 1 W 10 kOhms 5 % 300 ppm Ø 4.5 x 11.5 mm Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  11.5mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
2000
Total
$334.20
USD
Quantity
Web Price
2,000
$0.0681
4,000
$0.0557
8,000
$0.0548
10,000+
$0.0545
Product Variant Information section