text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF100JB-73-47K

RSF Series 1 W 47 kOhm ±5% ±300 ppm/°C Ø4.5x11.5mm Metal Oxide Film Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  11.5mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$150.50
USD
Quantity
Web Price
1,000
$0.0413
3,000
$0.0301
10,000
$0.0287
20,000
$0.028
40,000+
$0.0272
Product Variant Information section