
Manufacturer Part #
RSF2JT1R10
RSF Series 2 W 1.1 Ohm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Resistance: | 1.1Ω |
Rated Power: | 2W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Dimension: | L 15mm x D 5.5mm |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1,000
$0.079
3,000
$0.066
5,000
$0.0652
10,000
$0.0642
20,000+
$0.0632
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole