text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402BRE071KL

RT Series 0402 0.063 W 1 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$452.00
USD
Quantity
Web Price
10,000
$0.0452
20,000
$0.0367
30,000
$0.0364
40,000+
$0.0362
Product Variant Information section