text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402DRE071K82L

RT Series 0402 0.063 W 1.82 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.82kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$528.00
USD
Quantity
Web Price
10,000
$0.0325
20,000
$0.0264
30,000
$0.0262
40,000+
$0.026
Product Variant Information section