text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402FRE0747KL

RT Series 0402 0.063 W 47 kOhm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.35mm
Dielectric Withstanding Voltage: 75V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
90,000
Factory Stock:Factory Stock:
0
Total
$41.00
USD
Quantity
Web Price
10,000
$0.0041
30,000
$0.0034
50,000
$0.0034
200,000
$0.0033
300,000+
$0.0033
Product Variant Information section