text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRD072K87L

RT Series 0603 0.1 W 2.87 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.87kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$173.00
USD
Quantity
Web Price
5,000
$0.0346
10,000
$0.027
20,000
$0.0265
25,000+
$0.0263
Product Variant Information section