text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRD0733K2L

RT Series 0603 0.1 W 33.2 kOhm ±0.1% 25 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33.2kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
5,000
Multiple Of:
5,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$139.00
USD
Quantity
Web Price
5,000
$0.0278
10,000
$0.0227
20,000
$0.0223
25,000+
$0.0222
Product Variant Information section