text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

Web Price
$0.196 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.695
Total:

$7.39

USD
Attributes
Attributes Table
Resistance 13kΩ
Rated Power 0.1W
Tolerance (%) ±0.5%
Temp Coefficient ±25ppm/°C
Technology Thin Film
Working Voltage-Nom 75V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.55mm
Dielectric Withstanding Voltage 100V
No. of Terminations 2
Overload Voltage - Max 150V