text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603DRD0752K3L

RT Series 0603 0.1 W 52.3 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Date Code: 1632
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 52.3kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$116.00
USD
Quantity
Web Price
5,000
$0.0232
15,000
$0.0193
25,000
$0.0191
50,000
$0.0188
100,000+
$0.0186