text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 5,000
Quantity Web Price
1 $0.186
100 $0.0224
250 $0.0147
500 $0.0107
1,500+ $0.0064
Total:

$0.19

USD
Attributes
Attributes Table
Resistance 1.6kΩ
Rated Power 0.1W
Tolerance (%) ±1%
Temp Coefficient ±50ppm/°C
Technology Thin Film
Working Voltage-Nom 75V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.55mm
Dielectric Withstanding Voltage 100V
No. of Terminations 2
Overload Voltage - Max 150V
Moisture Sensitivity Level 1