text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603FRE071K91L

RT0603FRE07

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.91kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.45mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
195,000
Factory Stock:Factory Stock:
0
Total
$19.00
USD
Quantity
Web Price
5,000
$0.0038
20,000
$0.0031
75,000
$0.0031
125,000
$0.003
250,000+
$0.003
Product Variant Information section